text.skipToContent text.skipToNavigation

Manufacturer Part #

ADJ14012

ADJ Series SPDT 16 A 12 VDC Through Hole Electromechanical Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ADJ14012 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: SPDT (1 Form C)
Coil Current: 20.8mA
Nominal Coil Voltage: 12V
Contact Current-Max: 16A
Coil Resistance: 576Ω
Switching Voltage: 250V
Rated Power: 250mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,516.00
USD
Quantity
Unit Price
1
$15.92
3
$15.72
10
$15.51
20
$15.39
40+
$15.16
Product Variant Information section