Manufacturer Part #
DPA423PN
DPA-Switch® Converter, Power Over Ethernet and Telecom Applications Voltage Regu
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:DIP-8 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Power Integrations DPA423PN - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 13W |
| Output Voltage: | 16V |
| Input Voltage: | 16V to 75V |
| Operating Temp Range: | -40°C to +150°C |
| Output Current: | 2.3mA |
| Switching Frequency-Max: | 400kHz |
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$1.20
200
$1.18
500
$1.17
1,250
$1.16
2,000+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole