Manufacturer Part #
GBJ2510H-BP
GBJ2510H: 1600 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBJ
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Box Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components GBJ2510H-BP - Product Specification
Micro Commercial Components GBJ2510H-BP - Technical Attributes
Attributes Table
| Type: | Single Phase |
| Reverse Voltage-Max [Vrrm]: | 1600V |
| Average Forward Current-Max: | 25A |
| DC Blocking Voltage: | 1600V |
| Operating Temp Range: | -55°C to +150°C |
| Thermal Resistance: | 1°C/W |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 4 |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
30
$0.64
100
$0.62
250
$0.61
500
$0.60
1,500+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
750 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole