text.skipToContent text.skipToNavigation

Manufacturer Part #

SP1001-02JTG

SP1001 Series 13 V 2 A 8 pF Dual Uni-Directional TVS Diode Array - SC-70-3

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SP1001-02JTG - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 8V
Standoff Voltage: 5.5V
Capacitance: 8pF
Operating Temp Range: -40°C to +125°C
Leakage Current: 0.1µA
Peak Output Current: 2A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

Littelfuse is  global company providing the broadest selection of circuit protection solutions in the world today.

SP1001 Series - Low capacitance 8kv rail to rail ESD protection array.

The SP1001 series are zener diodes fabricated in a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD).

These robust diodes can safely absorb repetitive ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4, 8KV contact discharge) without performance degradation. Their very low loading capacitance also makes them ideal for protecting high speed signal pins.

Key Features of the SP1001-02JTG are it's low capacitance of 8pF (TYP) per I/O, ESD protection of 8kV contact discharge, low leakage current of 0.5µA (MAX) at 5V and it's small package saves board space.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$495.00
USD
Quantity
Unit Price
3,000
$0.165
6,000
$0.163
9,000
$0.162
12,000
$0.161
15,000+
$0.159
Product Variant Information section