text.skipToContent text.skipToNavigation

Référence fabricant

SP1001-02JTG

SP1001 Series 13 V 2 A 8 pF Dual Uni-Directional TVS Diode Array - SC-70-3

Modèle ECAD:
Nom du fabricant: Littelfuse
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Littelfuse SP1001-02JTG - Caractéristiques techniques
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 8V
Standoff Voltage: 5.5V
Capacitance: 8pF
Operating Temp Range: -40°C to +125°C
Leakage Current: 0.1µA
Peak Output Current: 2A
Storage Temperature Range: -55°C to +150°C
Style d'emballage :  SOT-323 (SC-70)
Méthode de montage : Surface Mount
Fonctionnalités et applications

Littelfuse is  global company providing the broadest selection of circuit protection solutions in the world today.

SP1001 Series - Low capacitance 8kv rail to rail ESD protection array.

The SP1001 series are zener diodes fabricated in a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD).

These robust diodes can safely absorb repetitive ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4, 8KV contact discharge) without performance degradation. Their very low loading capacitance also makes them ideal for protecting high speed signal pins.

Key Features of the SP1001-02JTG are it's low capacitance of 8pF (TYP) per I/O, ESD protection of 8kV contact discharge, low leakage current of 0.5µA (MAX) at 5V and it's small package saves board space.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
11 Semaines
Commande minimale :
3000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
345,00 $
USD
Quantité
Prix unitaire
3 000
$0.115
6 000
$0.113
15 000
$0.112
30 000+
$0.109
Product Variant Information section