Manufacturer Part #
XMC4500F100K1024ACXUMA1
XMC4000 Series 1 MB Flash 160 kB RAM 120 MHz 32-Bit Microcontroller -PG-LQFP-100
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon XMC4500F100K1024ACXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Specification Change
04/08/2025
Details and Download
Test Site Change
11/27/2023
Details and Download
Assembly Site Change
09/05/2023
Details and Download
Part Status:
Active
Active
Infineon XMC4500F100K1024ACXUMA1 - Technical Attributes
Attributes Table
| Family Name: | XMC4000 |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1MB |
| RAM Size: | 160kB |
| Speed: | 120MHz |
| No of I/O Lines: | 55 |
| InterfaceType / Connectivity: | CANbus/EBI/EMI/Ethernet/I2C/LINbus/SPI/UART/USB |
| Peripherals: | DMA/I2S/LED/POR/PWM/Watchdog |
| Supply Voltage: | 3.13V to 3.63V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 24-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000+
$7.76
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount