Manufacturer Part #
PI6CV304LEX
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - TSSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
Pericom Saronix-eCera PI6CV304LEX - Product Specification
Pericom Saronix-eCera PI6CV304LEX - Technical Attributes
Attributes Table
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The PI6CV304LEX is a high-speed Clock Buffer with low-skew and low-noise, available in surface mount TSSOP-8 package.
It is ideal for computing, networking and communication applications.
Features:
- Low noise, lo skew : 150ps max
- Fast rise/fall time: 1.0ns typ
- Fast propagation delay: 2.0ns typ
- 5 V I/O tolerant input
- Industrial temperature : -40 to 85°C
- 3.3 V power supply
- Package (Pb-free and Green available)
Applications:
- 33 MHZ PCI-to-1333 MHZ PCIX controllers
- 80 MHZ fro 10/100 Mbps Ethernet
- 125 MHZ for Gigabit networking
- 155 MHz for Optical OC3/SDH/SONET
Pricing Section
Global Stock:
10,000
USA:
10,000
Factory Lead Time:
28 Weeks
Quantity
Unit Price
2,500
$0.365
5,000
$0.36
10,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount