text.skipToContent text.skipToNavigation

Manufacturer Part #

NSVBCP53-16T3G

80V, 1.5A, 4-Pin SOT-2.

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSVBCP53-16T3G - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 80V
Collector Current Max: 1.5A
Collector - Emitter Saturation Voltage: 0.5V
Collector - Base Voltage: 100V
DC Current Gain-Min: 150mA
Frequency - Transition: 50MHz
Power Dissipation-Tot: 1500mW
Operating Temp Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$1,440.00
USD
Quantity
Unit Price
4,000
$0.184
8,000+
$0.18
Product Variant Information section