text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD4448V-TP

Diode Switching 80V 0.5A 6-Pin SOT-563 T/R

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components MMBD4448V-TP - Technical Attributes
Attributes Table
Configuration: Dual
Reverse Current-Max: 0.1µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 0.15W
Diode Capacitance-Max: 3.5pF
Average Forward Current-Max: 0.25A
Peak Current-Max: 4A
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.90
USD
Quantity
Unit Price
3,000
$0.0243
9,000
$0.0237
15,000
$0.0234
30,000
$0.0231
60,000+
$0.0225
Product Variant Information section