Référence fabricant
NMV0515SC
NMV Series 1 W Dual Output ±15 V Isolated Through Hole DC/DC Converter
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Murata Power Solutions | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :25 par Tube Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
Murata Power Solutions NMV0515SC - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Murata Power Solutions NMV0515SC - Caractéristiques techniques
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 1W |
| Output Voltage: | -15V/15V |
| Input Voltage: | 5V |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
The NMV0515SC is a part of NMV series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C and is available in SIP-5 package.
The NMV series of industrial temperature range DC/DC converters are the standard buliding blocks for on-board distributed power systems. They are ideally suited for providing local supplies on control system boards with the added benefit of 3 kVDC galvanic isolation to reduce switching noise. Available in SIP and DIP with dual and single output pinout. All of the rated power may be drawn from a single pin provided the total load does not exceed 1 watt.
Features:
- Efficiency to 79%
- Power density up to 0.85W/cm3
- Wide temperature performance at full 1 Watt load, –40°C to 85°C
- Single or dual output
- UL 94V-0 package material
- No heatsink required
- Footprint from 1.17cm2
- Industry standard pinout
- Power sharing on dual output
- 3 kVDC isolation (1 minute)
- 5 V, 12 V, & 15 V input
- 5 V, 9 V, 12 V and 15 V output
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- MTTF up to 4.2 million hours
- No electrolytic or tantalum capacitors
View the complete NMV series of power supply
Emballages disponibles
Qté d'emballage(s) :
25 par Tube
Méthode de montage :
Through Hole