text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F469ZIT6

High-performance advanced line, ARM Cortex-M4 core with DSP and FPU

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
STMicroelectronics STM32F469ZIT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 388kB
Speed: 180MHz
No of I/O Lines: 106
InterfaceType / Connectivity: CAN/I2C/I2S/SAI/SDIO/SPI/UART/USART/USB OTG
Peripherals: BOR/DMA/PDR/POR/PWM
Number Of Timers: 15
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
360
USA:
360
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
360
Multiple Of:
360
Total
$3,204.00
USD
Quantity
Unit Price
360+
$8.90
Product Variant Information section