Manufacturer Part #
BM05B-GHS-TBT(LF)(SN)
GH Series 1.25 mm Pitch 5 Position SMT Single Row Top Entry Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST BM05B-GHS-TBT(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| Pitch: | 1.25 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 50V |
| Current Rating: | 1A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Wire to Board |
| Mating Type: | Locking Ramp |
| Color: | Natural |
| Insulation Resistance: | 100MΩ |
| Mounting Method: | Surface Mount |
Features & Applications
The BM05B-GHS-TBT(LF)(SN) is a part of GH Series 5 position 1.25 mm pitch Wire to Board Top Entry shrouded Header Crimp style Connector.
This Low insertion force realizes easier mating operation, this Connector is developed for PDP, LCD or small electronics equipment.
Features:
- Secure locking structure
- Contact lock structure
- Prevention of contact deformation
- Clear engagement click sounds
Product Specifications:
- Pitch: 1.25 mm
- Current rating: 1.0 A
- Voltage rating: 50 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 100M ?
View the Complete GH series of Connectors
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.192
5,000
$0.189
7,500
$0.188
10,000+
$0.186
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount