text.skipToContent text.skipToNavigation

Manufacturer Part #

MDW12-12S24

MDW12 Series 12 VDC 12 W 0.5 A Regulated Output DC-DC Converter - DIP-16

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MDW12-12S24 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 12W
Output Voltage: 24V
Input Voltage: 9V to 18V
Operating Temp Range: -40°C to +85°C
Efficiency: 88%
Load Regulation (%): 1%
Output Current: 500mA
Switching Frequency-Max: 480kHz
Ripple & Noise: 70mV
Dimension: L  23.8mm x W  13.7mm x H  10.2mm
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.36
USD
Quantity
Unit Price
2
$20.68
4
$20.50
10
$20.26
20
$20.09
30+
$19.86
Product Variant Information section