Manufacturer Part #
SMJD-4847160C-XXS100I70C038ALL
Linear Value Series (3528-HS) 2ft 8700lm 5000K 80CRI 180lm/W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Seoul Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:140 per |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Seoul Semiconductor SMJD-4847160C-XXS100I70C038ALL - Product Specification
Seoul Semiconductor SMJD-4847160C-XXS100I70C038ALL - Technical Attributes
Attributes Table
| Zhaga Compatibility: | Zhaga Book7, Rect. Area Module - 560x40mm |
| Board Type: | 1ft Wide Board |
| Color: | Cool White |
| CCT: | 5000K |
| CRI: | 80 |
| Minimum Flux: | 8420lm |
| Typical Flux: | 8700lm |
| Nominal Current: | 1050mA |
| Maximum Current: | 1400mA |
| Typical Forward Voltage: | 45V |
| Test Temperature: | 45°C |
| Application 1: | General Lighting |
| Dimension: | 560 x 39.8 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
140+
$11.23
Product Variant Information section
Available Packaging
Package Qty:
140 per