HSM5100JE3/TR13 in Reel by Microchip | Schottky Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HSM5100JE3/TR13

100V, 5A, 2-Pin SMC.

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Microchip HSM5100JE3/TR13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 250µA
Forward Voltage: 0.8V
Configuration: Single
Diode Capacitance-Max: 280pF
Thermal Resistance: 22°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,430.00
USD
Quantity
Unit Price
3,000+
$0.81
Product Variant Information section