Manufacturer Part #
1N5819-TP
1N5819 Series 1 A 40 V Through-Hole Schottky Barrier Rectifier - DO-41
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components 1N5819-TP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 25A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 1mA |
| Forward Voltage: | 0.45V |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Features & Applications
Founded in 1998, Micro Commercial Components Corp. (MCC) is a supplier of high-quality discrete semiconductors to the consumer markets. MCC's products include diodes, rectifiers, transistors, MOSFETs, voltage regulators and protection devices.
The 1N5817 thru 1N5819 series 1 Amp, 20 to 40 volts Schottky barrier rectifiers have a low forward voltage and a low power loss for high efficiency. The 1N5817 thru 1N5819 series is offered in the DO-41 package and has a average forward current of 1.0A.
The 1N5819-TP is a lead free, RoHS compliant Shottky barrier rectifier with a maximum recurrent peak reverse voltage of 20 V, a maximum RMS voltage of 30 V and a maximum DC blocking voltage of 40 V. The 1N5819-TP also has a peak forward surge current of 25 A.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000
$0.0243
10,000
$0.0239
20,000
$0.0236
25,000
$0.0234
75,000+
$0.0227
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole