Manufacturer Part #
GRM155R71C104KA88D
0402 0.1 uF 16V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Murata GRM155R71C104KA88D - Product Specification
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
Murata GRM155R71C104KA88D - Technical Attributes
Attributes Table
| Capacitance: | 0.1µF |
| Dielectric: | X7R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
The GRM155R71C104KA88D is a 0402 1 µF 16 V X7R ,chip monolithic general purpose multilayer ceramic capacitor. It has Low impedance in high frequencies, and excellent in pulse response and noise elimination.
Features:
- Lineup of small size and large capacity
- Excellent in soldering heat resistance
- High reliability with no polarity
- Low impedance in high frequency
- Rated voltage 16 V
View the Available GRM155R71C1 series of Multilayer Ceramic Capacitors
Pricing Section
Global Stock:
15,900,000
USA:
15,900,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0041
30,000
$0.004
50,000
$0.0039
200,000
$0.0038
300,000+
$0.0037
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0041 / Stock: 15,900,000 Qty: 10,000+$0.0041 Stock: 15,900,000
- Reel Qty: 10,000+ / Unit Price: $0.0041 / Stock: 220,000 Qty: 10,000+$0.0041 Stock: 220,000
- Reel Qty: 10,000+ / Unit Price: $0.0041 / Stock: 9,600,000 Qty: 10,000+$0.0041 Stock: 9,600,000
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount