text.skipToContent text.skipToNavigation

Manufacturer Part #

B72210S681K101

Varistors 680VAC 10% 10mm StandarD

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72210S681K101 - Technical Attributes
Attributes Table
Capacitance: 100pF
Clamping Voltage-Max: 1815V
Peak Output Current: 2500A
Rated Voltage: 895V
RMS Voltage-Max: 680V
Varistor Voltage Range: 990V to 1210V
Current Rating: 25A
Energy: 72J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
250
$0.37
750
$0.365
1,250
$0.36
5,000
$0.35
7,500+
$0.345
Product Variant Information section