text.skipToContent text.skipToNavigation

Manufacturer Part #

EAST10052BA0

2.8 V 5 mA 468 nm Blue Clear Surface Mount 0402 Package Chip LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight EAST10052BA0 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3V
Forward (Drive) Current: 5mA
Intensity: 72mcd
Viewing Angle: 120°
Wavelength: 468nm
Rated Power: 95mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$673.20
USD
Quantity
Unit Price
3,000
$0.0777
6,000
$0.0762
9,000+
$0.0748
Product Variant Information section