text.skipToContent text.skipToNavigation

Manufacturer Part #

MP28200GG-P

Ultra-Low 500nA Iq, High Efficiency,Wide Input 2V-5.5V, 1.5MHz,200mA, Step-Down

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP28200GG-P - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2V to 5.5V
Output Current-Max: 200mA
Output Voltage Range: 0.8V to 3.3V
Output Type: Adjustable
Switching Frequency-Max: 1.5MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Quiescent Current: 500nA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 1%
Product Status: Active
Package Style:  QFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$410.00
USD
Quantity
Unit Price
500
$0.82
1,000
$0.81
1,500
$0.80
2,000
$0.795
2,500+
$0.78
Product Variant Information section