Manufacturer Part #
MPM3860GQW-Z
MPM3860 Series 7 V 6A 1.2MHz Synchronous Ultra Thin Power Module DC DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:QFN-24 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MPM3860GQW-Z - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 2.75V to 7V |
| Output Current-Max: | 6A |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 1.6MHz |
| Operating Temp Range: | -40°C to +125°C |
| No. of Outputs: | 1 |
| Quiescent Current: | 105µA |
| Storage Temperature Range: | -65°C to +125°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QFN-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$2.31
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
QFN-24
Mounting Method:
Surface Mount