Manufacturer Part #
STM1061N27WX6F
STM1061 Series 2.7 V 30 us Surface Mount Low Power Voltage Detector - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
STMicroelectronics STM1061N27WX6F - Product Specification
STMicroelectronics STM1061N27WX6F - Technical Attributes
Attributes Table
| Output Type: | Open Drain |
| Threshold Voltage: | 2.646V to 2.754V |
| Supply Voltage-Max: | 6V |
| Tolerance (%): | ±2% |
| Output Current-Max: | 20mA |
| No of Inputs: | 1 |
| Supply Voltage: | 6V |
| Supply Current: | 0.7A to 6A |
| Power Dissipation: | 320mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 3 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The STM1061N27WX6F low power voltage detector provides monitoring of battery, power-supply, and regulated system voltages. A precision voltage reference and comparator monitors the VCC input and compares it with a specified voltage threshold condition.
When VCC falls below a specified trip point threshold, the output (OUT) is forced low and remains asserted as long as the VCC input remains below VTH– + hysteresis (VHYST). The STM1061 device is guaranteed to output the correct logic state for VCC down to 0.7V. They are also designed to ignore fast transients on VCC.
Features:
- Factory-trimmed Voltage Thresholds in 0.1 V Increments from 1.6 to 5.5 V
- ±2% Voltage Threshold Accuracy
- Operating Voltage 0.7 to 6.0 V
- Open Drain Output
- Low Supply Current of 0.9 µA (typ)
- Guaranteed OUT Assertion Down to VCC = 0.7 V
- Power Supply Transient Immunity
- Available in SOT23-3 and SOT323-3 (SC70-3) packages
- Operating Temperature –40 to 85°C
View the Complete family of ST1061 Voltage Supervisors
Pricing Section
Global Stock:
18,000
USA:
18,000
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,000
$0.22
6,000
$0.215
15,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount