Manufacturer Part #
MOC256R2M
SOIC8 SMT 30 V 2500 Vrms Transistor Output Optocoupler
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MOC256R2M - Product Specification
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
onsemi MOC256R2M - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 2500V |
| Output Voltage-Max: | 30V |
| CTR-Min: | 20% |
| Operating Temp-Max: | 100°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MOC256R2M is a single channel, AC input phototransistor output optocoupler. It has designed for applications requiring the detection or monitoring of AC signals.
This device consists of two infrared emitters connected in anti-parallel and coupled to a silicon NPN phototransistor detector.
Features:
- Surface mount package
- Bidirectional AC input
- Guaranteed CTR symmetry of 2:1 maximum
- High input-output isolation voltage
- Operating temperature -40° C to +100° C
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.22
5,000
$0.215
12,500+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount