text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC256R2M

SOIC8 SMT 30 V 2500 Vrms Transistor Output Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
onsemi MOC256R2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 30V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MOC256R2M is a single channel, AC input phototransistor output optocoupler. It has designed for applications requiring the detection or monitoring of AC signals.

This device consists of two infrared emitters connected in anti-parallel and coupled to a silicon NPN phototransistor detector.

Features:

  • Surface mount package
  • Bidirectional AC input
  • Guaranteed CTR symmetry of 2:1 maximum
  • High input-output isolation voltage
  • Operating temperature -40° C to +100° C
Pricing Section
Global Stock:
2,500
USA:
2,500
12,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$537.50
USD
Quantity
Unit Price
2,500
$0.215
5,000
$0.21
7,500+
$0.205
Product Variant Information section