Manufacturer Part #
IST006N04NM6AUMA1
MOSFET TRENCH = 40V / 1 N-Channel Power MOSFET
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IST006N04NM6AUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IST006N04NM6AUMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 0.6mΩ |
| Rated Power Dissipation: | 3.8W |
| Qg Gate Charge: | 127nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 58A |
| Turn-on Delay Time: | 25ns |
| Turn-off Delay Time: | 53ns |
| Rise Time: | 22ns |
| Fall Time: | 15ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3.3V |
| Technology: | OptiMOS |
| Input Capacitance: | 8800pF |
| Series: | OptiMOS 6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$1.50
4,000+
$1.49
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount