text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX-3225 25.0000MF20X-AC

TSX-3225 Series 25 MHz +/-20ppm Stab +/-10ppm Tol 9pF -40C 85C Crystals

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
Epson Electronics America TSX-3225 25.0000MF20X-AC - Technical Attributes
Attributes Table
Load Capacitance: 9pF
Operating Frequency: 25MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 40Ω
Drive Level: 200µW
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: 3.2 x 2.5 x 0.6 mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.00
USD
Quantity
Unit Price
100
$0.42
300
$0.41
1,000
$0.40
1,500+
$0.39
Product Variant Information section