text.skipToContent text.skipToNavigation

Manufacturer Part #

FGY160T65SPD-F085

FGY160T65SPD Series 650 V 240 A Through Hole Silicon IGBT - TO-247-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FGY160T65SPD-F085 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 240A
Power Dissipation-Tot: 882W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 480A
Collector - Emitter Saturation Voltage: 1.6V
Turn-on Delay Time: 53ns
Turn-off Delay Time: 98ns
Qg Gate Charge: 163nC
Reverse Recovery Time-Max: 132ns
Leakage Current: 250nA
Input Capacitance: 6710pF
Thermal Resistance: 40°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,933.00
USD
Quantity
Unit Price
450+
$8.74
Product Variant Information section