Manufacturer Part #
FGY160T65SPD-F085
FGY160T65SPD Series 650 V 240 A Through Hole Silicon IGBT - TO-247-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:450 per Tube Package Style:TO-247-3 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FGY160T65SPD-F085 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 650V |
| Collector Current @ 25C: | 240A |
| Power Dissipation-Tot: | 882W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 480A |
| Collector - Emitter Saturation Voltage: | 1.6V |
| Turn-on Delay Time: | 53ns |
| Turn-off Delay Time: | 98ns |
| Qg Gate Charge: | 163nC |
| Reverse Recovery Time-Max: | 132ns |
| Leakage Current: | 250nA |
| Input Capacitance: | 6710pF |
| Thermal Resistance: | 40°C/W |
| Operating Temp Range: | -55°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
450+
$8.57
Product Variant Information section
Available Packaging
Package Qty:
450 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole