Manufacturer Part #
770520-1
DEUTSCH AMPSEAL 16-20 AWG Wire to Cable Crimp Socket Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel |
||||||||||
| Date Code: | 2416 | ||||||||||
TE Connectivity 770520-1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Kind of change: DrawingProduct Description:Ampseal Terminal Customer Drawing Block Tolerance UpdateGeneral Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to add back the block tolerance which was mistakenly removed in previous revisions for the product drawing(s).Reason for Changes:TE hereby inform you of this drawing change. The change is necessary to communicate correct tolerances for customer drawing dimensions. The change does not impac performance. IMPORTANT: There are no changes to parts as this is a documentation update only.First Ship Date of Changed Items (Changed Parts Only): 13-FEB-2026
Description of ChangesNOTIFICATION ONLY!!! This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification.Reason for Changes:Document clarification.Dear Customer, we hereby inform you about a change of packaging material. The reason for this change is to increase the integrity of the packing system. The change follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The packaging implementation follows a certified quality management system in accordance with standard automotive requirements.
Part Status:
TE Connectivity 770520-1 - Technical Attributes
| Pin or Socket: | Socket |
| Wire Gauge: | AWG 16-20 |
| Material Finish: | Tin |
| Operating Temp Range: | -40°C to +105°C |
Features & Applications
The 770250-1 is a Contact , Ampseal type Socket Contact having Operating Temperature ranging between -40 to +105 °C
Features:
- Applies to Wire/Cables
- Socket Contact Type Product
- Tin Contact Plating, Mating Area, Material
- Packaging Method = Loose Piece
- Crimp Contact Termination Type
- Wire/Cables size is 16 - 20 AWG
- Operating Temperature is -40 to +105 °C [-40 to +221 °F]
View the 770520 series Ampseal type Socket Contact
Available Packaging
Package Qty:
5000 per Reel