text.skipToContent text.skipToNavigation

Manufacturer Part #

MTJ-882BX1

MTJ Series 8/8 Position Single Port Side Entry PCB Through Hole Modular Jack

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Date Code: 2547
Product Specification Section
Adam Tech MTJ-882BX1 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 8
No of Rows: 1
Shielding: No
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Features & Applications

The MTJ series of Modular Telephone Jacks from Adam Tech is a complete line of PCB and wire leaded jacks which are UL and CSA approved and meet all required FCC rules and regulations. The MTJ series comes in Surface mount and Thru-Hole mounting, and come in a variety of sizes (4p2c thru 10p10c) and styles (Single,Ganged,Stacked). Also available are Jacks with integral LED's and combination hybrids such as MTJ/USB Jacks.

MTJ-882BX1 is a 8 position, Type 2B Modular telephone jack. This Mod Jack has a housing Plug size of 8, is Gold Flash plated and the housing color is Black.  

Pricing Section
Global Stock:
3,810
USA:
3,810
13,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.05
USD
Quantity
Unit Price
100
$0.405
300
$0.395
1,000
$0.385
2,000
$0.38
4,000+
$0.37