Manufacturer Part #
BAS21AHT1G
Low Leakage 250 V 200 mA Surface Mount Switching Diode - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
onsemi BAS21AHT1G - Product Specification
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
onsemi BAS21AHT1G - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Reverse Current-Max: | 100µA |
| Forward Voltage: | 1250mV |
| Reverse Voltage-Max [Vrrm]: | 250V |
| Reverse Recovery Time-Max: | 50ns |
| Power Dissipation: | 200mW |
| Diode Capacitance-Max: | 5pF |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 625mA |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
The BAS21AHT1G is a part of BAS21AHT1 series low leakage switching diode. It has a storage temperature ranging from -50°C to +150°C and its available in SOD-323 package.
Features:
- Continuous Reverse Voltage: 250 Vdc
- Repetitive Peak Reverse Voltage: 250 Vdc
- Peak Forward Current: 200 mAdc
- Peak Forward Surge Current: 625 mAdc
- These Devices are Pb--Free, Halogen Free/BFR Free and are RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
3,000
$0.0149
9,000
$0.0145
15,000
$0.0144
60,000
$0.0139
90,000+
$0.0137
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount