Manufacturer Part #
FDS6690A
N-Channel 30 V 12.5 mΩ Surface Mount PowerTrench Mosfet - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2031 | ||||||||||
Product Specification Section
onsemi FDS6690A - Product Specification
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
onsemi FDS6690A - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 12.5mΩ |
| Rated Power Dissipation: | 1|W |
| Qg Gate Charge: | 16nC |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The FDS6690A is a 30 V 12.5 mΩ N-Channel Logic Level MOSFET is produced using advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.
Features:
- 11 A, 30 V
- RDS(ON) = 12.5 mΩ @ VGS = 10 V
- RDS(ON) = 17.0 mΩ @ VGS = 4.5 V
- Fast switching speed
- Low gate charge
- High performance trench technology for extremely low RDS(ON)
- High power and current handling capability
Applications:
- Low voltage
- Battery powered applications
- Medical Electronics/Devices
- Military & Civil Aerospace
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.715
15
$0.62
75
$0.56
250
$0.52
1,250+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount