Manufacturer Part #
SD103CWS-7-F
SD103CWS Series 20 V 350 mA Surface Mount Schottky Barrier Diode - SOD-323
Product Specification Section
Diodes Incorporated SD103CWS-7-F - Product Specification
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
Diodes Incorporated SD103CWS-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 350mA |
Peak Current-Max: | 1.5A |
Reverse Voltage-Max [Vrrm]: | 20V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 0.6V |
Power Dissipation: | 200mW |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0495
6,000
$0.0487
9,000
$0.0482
15,000
$0.0476
30,000+
$0.0463
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount