Manufacturer Part #
SML-E12M8WT86
SML-E12 Series Yellow Green 0603 Clear 25 mcd 2.2 V Surface Mount EXCELED™ LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM SML-E12M8WT86 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow Green |
| Lens Type: | Clear |
| Forward Voltage: | 2.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 25mcd |
| Wavelength: | 575nm |
| Rated Power: | 54mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
The SML-E12M8WT86 is a Yellowish green color high brightness, Low Current Surface Mount LED with 140° viewing angle and tinted diffused lens.
Features:
- EXCELEDTM seriies
- LED die consists of 4 elements
- Original device technology enables high brightness and high reliability
- Compact, Thin size (1.6×0.8mm, t=0.36mm)0603(1608mm) size
- Ultra-thin package
- Low current blue visual chip LED
Applications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000
$0.0556
10,000+
$0.0539
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount