Manufacturer Part #
NC7SZ11P6X
NC7SZ11 Series 5.5 V Surface Mount TinyLogic® UHS 3-Input AND Gate - SC-70-6
Product Specification Section
  onsemi NC7SZ11P6X - Product Specification
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
	onsemi NC7SZ11P6X - Technical Attributes
Attributes Table
	| Logic Circuit: | AND Gate | 
| No of Functions / Channels: | 1 | 
| Supply Voltage-Nom: | 1.65V to 5.5V | 
| Power Dissipation: | 0.19W | 
| Propagation Delay: | 2.9ns | 
| Operating Temperature: | -40°C to +85°C | 
| Capacitance: | 4pF | 
| No of Inputs: | 3 | 
| No of Outputs: | Single | 
| High Level Output Current: | -32mA | 
| Low Level Output Current: | 32mA | 
| No of Pins: | 6 | 
| Quiescent Current: | 2µA | 
| Moisture Sensitivity Level: | 1 | 
| Package Style: | SOT-363 (SC-70-6, SC-88) | 
| Mounting Method: | Surface Mount | 
Features & Applications
Pricing Section
 Global Stock:
 0
  USA: 
 0
 Factory Lead Time:
 10 Weeks
  Quantity
  Unit Price
  3,000
  $0.0247
  9,000
  $0.0241
  30,000
  $0.0235
  60,000
  $0.0232
  120,000+
  $0.0225
 Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount