Manufacturer Part #
AFB0412HB-R00
AFB Series 7000 RPM 40 x 40 x 15 mm 9.46 CFM 12 VDC 2 Wire Ball Bearing Fan
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:448 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta AFB0412HB-R00 - Product Specification
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
Delta AFB0412HB-R00 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 9.46CFM |
| Noise: | 28.5dBA |
| Voltage Rating: | 12V |
| Dimension: | L 40mm x W 40mm x H 15mm |
Features & Applications
The AFB0412HB-R00 is a high speed, ball bearing fan that measures 40 x 40 x 15 mm. It has a 9.46 CFM and 2 wire leads operates at 12 volts.
Features:
- Air Flow 9.46 CFM
- Operating voltage of 7.0 to 13.8 VDC
- 28.5 dB(A) Acoustic Noise
- Weighs 25 g
- Ball bearing System
- Speed: 7000 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$10.12
4
$9.98
15
$9.84
25
$9.79
50+
$9.63
Product Variant Information section
Available Packaging
Package Qty:
448 per Box