text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC573WMX

74HC Series High Speed CMOS 3-STATE Octal D-Type Latch - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
onsemi MM74HC573WMX - Technical Attributes
Attributes Table
Logic Circuit: D-Type Latch
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.5W
Propagation Delay: 19ns
Operating Temperature: -40°C to +85°C
Capacitance: 5pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -7.8mA
Low Level Output Current: 7.8mA
No of Pins: 20
Quiescent Current: 8µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$515.00
USD
Quantity
Unit Price
1,000
$0.515
2,000
$0.505
4,000
$0.50
5,000+
$0.49
Product Variant Information section