Manufacturer Part #
MM74HC573WMX
74HC Series High Speed CMOS 3-STATE Octal D-Type Latch - SOIC-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
onsemi MM74HC573WMX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MM74HC573WMX - Technical Attributes
Attributes Table
| Logic Circuit: | D-Type Latch |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 8 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2V to 6V |
| Power Dissipation: | 0.5W |
| Propagation Delay: | 19ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 5pF |
| No of Inputs: | 8 |
| No of Outputs: | Eight |
| High Level Output Current: | -7.8mA |
| Low Level Output Current: | 7.8mA |
| No of Pins: | 20 |
| Quiescent Current: | 8µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,000
$0.215
3,000
$0.21
4,000
$0.205
15,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount