Manufacturer Part #
SSL-LXA228SIC-TR11
Super Red 1.9 mm 25° Water Clear 475 mcd 2 V Surface Mount LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
Lumex SSL-LXA228SIC-TR11 - Product Specification
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
Lumex SSL-LXA228SIC-TR11 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 475mcd |
| Viewing Angle: | 25° |
| Wavelength: | 636nm |
| Rated Power: | 100mW |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 2.8mm x L 2.5mm x W 2mm |
| Mounting Method: | Surface Mount |
Features & Applications
The SSL-LXA228SIC-TR11 is a part of SSL-LX series LED's. It has an operating temperature ranging from - 30°C to 85°C.
Features:
- It has forward current of 160 mA
- Study current: 30 mA
- Power Dissipation: 100 mW
- Peak Wavelength: 636 nm
- Forward Voltage: 2 V
- Reverse Voltage: 5 V
- Viewing Angle: 25°
- Emitted Colour: Red
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.108
2,000
$0.106
3,000
$0.105
5,000+
$0.103
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount