Manufacturer Part #
B16B-PHDSS(LF)(SN)
PHD Series 16 Positions Through-Hole Double Row Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
JST B16B-PHDSS(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 16 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Detent Lock |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The B16B-PHDSS(LF)(SN) is a part of PHD series that is designed to meet the demand for High-Density and Low-Profile Connection. It is also known as Disconnectable Crimp Connector. It has an Operating Temperature range of -25° C to +85° C.
Product Features:
- Compact
- Reliable contacts
- Fully shrouded Header
- Current Rating: 3A AC, DC(AWG #22)
- Voltage Rating: 250V AC, DC
- Contact Resistance: Initial value/10mO max.
- Insulation Resistance: 1000 MO min
- Withstanding voltage: 800V AC/minute
- Applicable wire: AWG #28 to #22
- Applicable PC board thickness: 1.6mm
- Double-row construction
- The box contact supplies stable contact performance
Pricing Section
Global Stock:
2,978
USA:
2,978
Factory Lead Time:
16 Weeks
Quantity
Unit Price
75
$0.34
200
$0.335
500
$0.33
1,250
$0.325
3,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole