Manufacturer Part #
SY100E222LTY-TR
SY100E222L Series 3.3 V 1.5 GHz ÷1/÷2 Differential Clock Divider - LQFP-52
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:LQFP-52 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip SY100E222LTY-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
**Update to previous FPCN 98050******Revise affected parts list to remove SY89829UHY, SY89829UHY-TR and SY55856UHG catalog part number since these parts were EOL?ed****Description of Change:Qualification of UNIG as a new final test site for various products available in Tube and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Part Status:
Microchip SY100E222LTY-TR - Technical Attributes
| Temperature Range: | -40°C to +85°C |
| Supply Voltage-Nom: | 3.3V |
| Frequency-Max: | 1.5GHz |
| Package Style: | LQFP-52 |
| Mounting Method: | Surface Mount |
Features & Applications
The SY100E222LTY TR is a differential LVECL/LVPECL programmable clock generator/divider and 1:15 fanout buffer, available in surface mount LQFP-52 package.
This is a low-skew, low-jitter device capable of receiving a high-speed LVECL/LVPECL input in either a single-ended or differential configuration.
Features:
- Pin-compatible, plug-in replacement to MC100LVE222FA
- fMAX clock = 1.5 GHz
- 50 ps output-to-output skew
- Four output banks with independent ÷1, ÷2 frequency control
- 100 k compatible I/O
- Power supply 3.3 V ±10%
- –40°C to +85°C temperature range
- Available in 52-pin LQFP package
- Four programmable output banks and 15 total LVPECL-compatible differential outputs
Applications:
- SONET/SDH channel applications
- Fibre Channel multi-channel applications
- Gigabit Ethernet multi-channel applications
Available Packaging
Package Qty:
1000 per Reel
Package Style:
LQFP-52
Mounting Method:
Surface Mount