text.skipToContent text.skipToNavigation

Manufacturer Part #

V82ZT12P

ZT Series 68 VDC 50 V RMS 145 V Clamp 4500 A 2500 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V82ZT12P - Technical Attributes
Attributes Table
Capacitance: 2500pF
Clamping Voltage-Max: 145V
Peak Output Current: 4500A
Rated Voltage: 68V
RMS Voltage-Max: 50V
Varistor Voltage Range: 73.8V to 90.2V
Current Rating: 1mA
Energy: 15J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$770.00
USD
Quantity
Unit Price
500
$0.23
1,500
$0.225
2,500
$0.22
7,500+
$0.215
Product Variant Information section