Manufacturer Part #
B72214S1300K102
B722 Series 34 V 30 Vrms 93 V Clamp 1000 A 5 nF Automotive Leaded Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2502 | ||||||||||
TDK EPCOS B72214S1300K102 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Automatic production line for leaded varistors in Zhuhai In order to continuously improve the automation and standardization of production in Zhuhai/China, the following series of EPCOS leaded disk varistors for automotive applications, which were previously produced in a semi-automatic strip line, will be converted to an automatic production line. The automation includes the production steps of soldering, coating, testing, marking, and packaging. In the future, the products will be marked with a laser instead of ink as before. This change has no impact on function, quality, reliability, or lead time of the affected products.
Part Status:
TDK EPCOS B72214S1300K102 - Technical Attributes
| Capacitance: | 5000pF |
| Clamping Voltage-Max: | 93V |
| Rated Voltage: | 34V |
| RMS Voltage-Max: | 30V |
| Varistor Voltage Range: | 42.3V to 51.7V |
| Current Rating: | 1mA |
| Energy: | 9J |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 17mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
3000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole