text.skipToContent text.skipToNavigation

Manufacturer Part #

ZHR-2

ZH Series 2 Position 1.5 mm Pitch Wire-to-Board Housing connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
JST ZHR-2 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 2
Pitch: 1.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications

The ZHR-2 is a part of ZH Series 2 Position 1.5 mm Pitch Wire-to-Board Crimp style Housing connector.

Features:

  • Compact, Low profile design
  • Housing lances
  • Reliable contact construction
  • Distorsion resistant construction
  • Compatible with the ZR insulation displacement connector

Product Specifications:

  • Pitch: 1.5 mm 
  • Current rating: 1.0 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 500 M?

View the Complete ZH Series of Sockets

Pricing Section
Global Stock:
7,492
USA:
7,492
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.03
USD
Quantity
Unit Price
1
$0.0263
1,000
$0.0256
3,000
$0.025
10,000
$0.0243
30,000+
$0.023
Product Variant Information section