Manufacturer Part #
B10B-PHDSS(LF)(SN)
PHD Series 10 Position 2 mm Pitch Crimp style Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
JST B10B-PHDSS(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Detent Lock |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The B10B-PHDSS(LF)(SN) is a Part of PHD Series 10 Position 2 mm Crimp style Connector. Its operating Temperature ranges from -25 °C to +85 °C.
Features:
- Compact
- Reliable contacts
- Fully shrouded header
Specifications:
- Current rating: 3 A
- Voltage rating: 250 V
- Temperature range: - 25 °C to +85 °C
- Contact resistance: Initial value/15 mΩ max, After environmental testing/25 mΩ max
- Insulation resistance: 1,000 MΩ min
- withstanding Voltage: 800 V AC/minute
- Applicable wire: AWG #28 to #22
- Applicable PC board thickness: 1.6 mm
Pricing Section
Global Stock:
14,988
USA:
14,988
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$0.23
250
$0.225
750
$0.22
1,500
$0.215
4,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole