Manufacturer Part #
207439-1
9 Position Male Pin Crimp Latch Lock Free Hanging Plug Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 207439-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 207439-1 - Technical Attributes
Attributes Table
| No of Positions: | 9 |
| Contact Termination: | Female/Socket Crimp |
| Style/Orientation: | Free Hanging Receptacle |
| Material: | Thermoplastic |
| Mating Type: | Latch Lock |
Features & Applications
The 207439-1 is a 9 Position Solder Latch Lock Free Hanging Receptacle Connector this AMP Metrimate connectors are true metric specification connectors designed for panel, free-hanging or pc board application.
These connectors offer improvements in durability, density and electrical performance over competitive soft-shell pin and socket connectors.They are ideally suited for equipment manufacturers engaged in both national and international markets. This versatile pin and socket connector line is designed to meet the general requirements of various testing and approval agencies, including UL, CSA, VDE and IEC.
Product Features:
- Product Type = Housing
- Connector Type = Housing
- Gender = Plug
- Keyed = No
- Mount = Free Hanging, Panel
- Mounting Ears = Without
- Mating Connector Lock = With
- PCB Mount Retention = Without
- Mating Connector Lock Type = Locking Latch
- Voltage (VAC) = 600
- Connector Configuration = Square Grid
- Number of Positions = 9
- Coaxial Socket = Without
- Centerline (mm [in]) = 5.00 [0.197]
- Jackscrew = Without
- 8/32 Insert = No
- Mating Alignment Type = Polarizing Tab
- Housing Material = Thermoplastic - GF
- Housing Color = Red
- UL Flammability Rating = UL 94V-0
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10
$3.88
25
$3.83
50
$3.79
150
$3.73
300+
$3.65
Product Variant Information section
Available Packaging
Package Qty:
1 per Box