text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1426COA713

TC1426 Series 1.2 A 16 Vmax Dual Low Side Inverting MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Microchip TC1426COA713 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.2A
Supply Voltage-Max: 16V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TC1426COA713 is a 16 V and 1.2 A Dual High-Speed Inverting MOSFET Driver, available in SOIC-8 package.

Features:

  • Low Cost
  • Latch-Up Protected: Will Withstand 500mA Reverse Output Current
  • ESD Protected ±2kV
  • High Peak Output Current: 1.2A
  • Wide Operating Range: 4.5V to 16V
  • High Capacitive Load Drive Capability: 1000pF in 38nsec
  • Low Delay Time: 75nsec Max
  • Logic Input Threshold Independent of Supply Voltage
  • Output Voltage Swing to Within 25mV of Ground or VDD
  • Low Output Impedance: 8Ω

Applications:

  • Power MOSFET Drivers
  • Switched Mode Power Supplies
  • Pulse Transformer Drive
  • Small Motor Controls
  • Print Head Drive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$653.40
USD
Quantity
Unit Price
3,300
$0.198
6,600
$0.196
9,900
$0.194
13,200
$0.193
16,500+
$0.19
Product Variant Information section