Manufacturer Part #
794196-1
Mini-Universal MATE-N-LOK II 10 Position Crimp Terminal Plug Housing Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Bag |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 794196-1 - Product Specification
TE Connectivity 794196-1 - Technical Attributes
| No of Positions: | 10 |
| No of Rows: | 2 |
| Contact Termination: | Crimp Terminal |
| Pitch: | 4.14 mm |
| Style/Orientation: | Free Hanging Plug |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 10.5A |
| Contact Material: | Brass |
| Material: | Nylon |
| Gender: | Male |
| Type: | Plug |
| Mating Type: | Locking Latch |
| Color: | Natural |
Features & Applications
The 794196-1 is a Mini-Universal MATE-N-LOK II 10 Position Crimp Terminal Plug Housing Connector. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.
The electrical connector is an integral component in these applications.They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.
Product Type Features:
- Product Type = Connector
- Connector Type = Housing
- Connector Line = Mini-Universal MATE-N-LOK 2
- Mount = Free Hanging
- Color = White
- Mating Retention Type = Latching
- Centerline (mm [in]) = 4.14 [0.163]
- Number of Positions = 10
- Mating Retention = With
- Contact Diameter (mm [in]) = 0.99 [0.039]
Applications:
- ATM Machines
- Inkjet
- MFP/LBP
- Networking (Communications)
- Power (Multi-User)
- Projector
- Scanner
Mating Products:
- 794197-1
- 770743-1
- 770743-2
- 770858-1
- 770858-2
Available Packaging
Package Qty:
600 per Bag