Référence fabricant
AQV101A
AQV10 Series SPST 0.7 A 40 VDC Surface Mount Solid State Relay - DIP-6
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Panasonic Industry | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :50 par Tube Style d'emballage :DIP-6 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Panasonic Industry AQV101A - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description:Panasonic would like to inform you that the below changes will be made. 1. The width and length tolerances for DIP4, DIP6, and DIP8 packages will be changed to address resin burrs. 2. The thickness dimensions tolerances for DIP4 and DIP8 packages will be standardized to general tolerances. 3. The terminal pitch dimensions for DIP4, DIP6, and DIP8 packages will be changed to inch pitch dimensions. (Dimensional tolerances are unified to tolerances)Effective Date: From September1, 2025 production onward.
*****FPCN115437 UPDATE/PACKAGE & DIMENSION CHANGE****Description of Change:We?re following up on our recent communication regarding updates to the dimensional tolerances for our PhotoMOS?, MOSFET Drivers, Phototriacs, and AQH Solid State Relay product families.This second notice is intended to amend the original notification letter and provide further clarity on the changes effective September 2025. Specifically, we are unifying the dimensional tolerances across catalog and product specifications for DIP4, DIP6, and DIP8 package types. This update ensures consistency between catalog diagrams and product specifications, particularly in width, length, thickness, and terminal pitch dimensions.Please note: ?No changes are being made to the actual products.?Only catalog descriptions are affected.?Updated specifications are available upon request.
Description:PhotoMOS?, MOSFET Drivers, Phototriacs, and AQH series - Unification of dimensional tolerances across catalog and product specifications DIP4, DIP6, DIP8 package types.Reason:To unify the content of the catalogue and product specification diagrams regarding dimensional tolerances and dimensions.Change Schedule: From September 2025
Statut du produit:
Panasonic Industry AQV101A - Caractéristiques techniques
| Contact Form: | SPST (1 Form A) |
| No of Channels: | 3 |
| Output Voltage: | 0V to 40V |
| On-state Resistance-Max: | 0.5Ω |
| Input Voltage: | 3V |
| Input Current: | 10mA |
| Contact Current-Max: | 700mA |
| Isolation Voltage-RMS: | 1500V |
| Capacitance: | 3pF |
| Turn-on Delay Time: | 0.23ms |
| Turn-off Delay Time: | 0.07ms |
| Operating Temp Range: | -40°C to +85°C |
| Style d'emballage : | DIP-6 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The AQV Series SPST-NO 0.7 A 2.3 VDC Surface Mount Gull Wing Solid State Relay
Features:
- Controls low-level analog signals
- Controlled with low-level input signals
- AC/DC dual use type and DC only type available
Applications:
- High-speed inspection machines
- Telephone equipment
- Data communication equipment
- Computers
View the AQV series of Solid State Relay
Emballages disponibles
Qté d'emballage(s) :
50 par Tube
Style d'emballage :
DIP-6
Méthode de montage :
Surface Mount