Manufacturer Part #
LHA-03-TS
LHA Series 3 Position 2.54 mm Pitch Straight Friction Locking Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Adam Tech LHA-03-TS - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Nylon |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Locking Header |
| Color: | Ivory |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The LHA-03-TS is a part of LHA series 3 position friction lock header. It has an operating temperature ranging from -40°C to +85°C.
The Friction Lock Header & Housing set was designed to attach wires to a PCB. This series features a friction locking header which mates to a polarized wire housing with crimp contacts. This set provides a secure, easy to mate connection with superior electrical characteristics.
Features:
- Precision .025" sq. posts
- Secure friction lock
- Polarized anti-vibration design
- Available in 2 - 20 positions
View the complete LHA series of PCB Interconnect
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.0758
3,000
$0.0737
5,000
$0.0727
10,000
$0.0715
20,000+
$0.0695
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole